Kingston XS1000 Portable 2 TB External SSD

Subtotal (1 unit)*

MYR3,804.15

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,804.15

*price indicative

RS Stock No.:
358-599
Mfr. Part No.:
SXS1000/2000G
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

SSD

Memory Size

2TB

Model Number

XS1000

Sub Type

SSD

Internal/External

External

Form Factor

Portable

NAND Type

3D TLC

Interface Type

USB 3.2

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Height

13.5mm

Length

69.54mm

Standards/Approvals

RoHS

Width

32.58mm

The Kingston External solid state drive seamlessly combines compact design with robust functionality, making it the ideal portable storage solution for modern users. Engineered for on-the-go lifestyles, it boasts impressive read speeds of up to 1,050MB/s, ensuring that your data transfers are quick and efficient. Suitable for both USB Type-C and Type-A devices, this drive provides unmatched convenience without compromising on performance. With a sleek form factor, it easily fits into any bag or pocket, allowing you to carry not just your important files but also your cherished memories and work projects wherever you venture. Available in striking black or red, it is more than just an external SSD; it’s a trustworthy companion designed to meet the demands of the contemporary digital world.

Ultimate portability allows users to carry their files effortlessly

Enhanced storage capacity expands digital libraries significantly

Backwards compatibility ensures seamless connection with older devices

Robust build quality incorporates a durable casing for long lasting use

Variety of operating temperature ranges supports diverse usage scenarios

Limited warranty provides peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy