Transcend TS256GMTE480T M.2 (2242) 256 GB Internal SSD

Subtotal (1 unit)*

MYR2,484.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,484.02

*price indicative

RS Stock No.:
174-291
Mfr. Part No.:
TS256GMTE480T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Model Number

TS256GMTE480T

Memory Size

256GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2242)

NAND Type

3D TLC

Encryption Level

AES-256

Interface Type

NVMe PCIe Gen 4 x4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Width

22mm

Standards/Approvals

No

Height

2.23mm

Length

42mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, M.2 Form Factor - TS256GMTE480T


This internal SSD offers exceptional performance and reliability in a compact M.2 form factor, measuring 42 x 22 x 2.23mm. Designed for demanding environments, it features advanced 3D NAND technology to ensure durability and rapid data access. With a storage capacity of 256GB, this product is engineered to meet the requirements of various professional applications.

Features & Benefits


• Delivers sequential read speeds of up to 3300 MB/s

• Utilises PCIe Gen 4 technology for enhanced data transfer rates

• Supports dynamic thermal throttling for temperature control

• Features AES-256 encryption for robust data security

• Industrial-grade construction withstands extreme temperature conditions

• Employs global wear levelling to enhance lifespan and performance

Applications


• Used for high-speed data storage in electronic systems

• For automation equipment requiring quick data access

• Ideal for industrial facing harsh environments

• Suitable for sophisticated workflows in electrical engineering tasks

What operating conditions can this SSD withstand?


It operates effectively within a temperature range of -20°C to 75°C, making it suitable for a variety of environments. The non-operating range extends from -55°C to 85°C, ensuring reliability even in extreme conditions.

How does this SSD manage power efficiency during operations?


With a low idle power consumption of 0.72W, it maximises energy efficiency, helping to reduce overall operational costs while maintaining high performance during read and write tasks.

What technologies are implemented to prevent data loss during outages?


This SSD includes a power shield function which halts incoming write commands during sudden power loss, ensuring data integrity and protecting against potential corruption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy