RS PRO Black Hand Wheel, 140 mm diameter
- RS Stock No.:
- 161-2021
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR209.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR209.41 | - |
| 5 + | MYR172.34 | 17% |
*price indicative
- RS Stock No.:
- 161-2021
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Wheel | |
| Spoked | Yes | |
| Wheel Diameter | 140mm | |
| Mounting Hole Diameter | 28 mm | |
| Mounting Hole Depth | 17mm | |
| Drilled Hub | Yes | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Wheel | ||
Spoked Yes | ||
Wheel Diameter 140mm | ||
Mounting Hole Diameter 28 mm | ||
Mounting Hole Depth 17mm | ||
Drilled Hub Yes | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS Pro Four Spoke Hand Wheel
The RS Pro Four spoke hand wheel with a through hub is made from Phenoplast which is vegetal fibre reinforced. A zinc plated steel hub with a preformed punching through hole complete the hand wheel.
Four spoke hand wheel
Zinc plated steel hub
Material is Phenoplast vegetal fibre reinforced
Preformed punching though-hole
Various sizes available
Related links
- RS PRO Black Hand Wheel, 140 mm diameter
- RS PRO Silver Die Cast Aluminium Hand Wheel, 140 mm diameter
- RS PRO Black Hand Wheel, 200 mm diameter
- RS PRO Black Hand Wheel, 100 mm diameter
- RS PRO Black Hand Wheel, 160 mm diameter
- RS PRO Black Hand Wheel, 120 mm diameter
- RS PRO Black Hand Wheel, 300 mm diameter
- RS PRO Black Hand Wheel, 250 mm diameter

