Tajima 265 mm, 16 TPI Pull Saw
- RS Stock No.:
- 648-244
- Mfr. Part No.:
- TAJPR265A
- Manufacturer:
- Tajima
Subtotal (1 unit)*
MYR269.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR269.57 |
*price indicative
- RS Stock No.:
- 648-244
- Mfr. Part No.:
- TAJPR265A
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Blade Length | 265mm | |
| Saw Blade Type | Pull Saw | |
| Product Type | Japanese Pull Saw | |
| Teeth per Inch | 16 | |
| Blade Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Blade Length 265mm | ||
Saw Blade Type Pull Saw | ||
Product Type Japanese Pull Saw | ||
Teeth per Inch 16 | ||
Blade Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Japanese Pull Saw with Blade 16TPI features an open pistol grip handle for comfortable use. This precision tension saw is designed to cut only on the pull stroke, allowing for more control and accuracy. The 16TPI blade has teeth specially designed with 3 cutting edges for a more economical cut. A reusable protective cover is included for safety when not in use. The quick change blade system makes it easy to switch out blades, and there are multiple replacement/spare blade options available for convenience.
Die-cast aluminium housing is lightweight but Durable
2 component handle for comfort
Related links
- Tajima Electronics 265 mm, 16 TPI Pull Saw
- Tajima Electronics 265 mm Pull Saw, 16 TPI
- Tajima Electronics 300 mm, 13 TPI Pull Saw
- Tajima Electronics 230 mm Pull Saw, 16 TPI
- Bosch 270 mm, 17 TPI Pull Saw
- Stanley 250 mm, 17 TPI Pull Saw
- Tajima Electronics 300 mm Pull Saw, 13 TPI
- Tajima Electronics 240 mm Pull Saw, 9 TPI
