BETA 250 mm

Subtotal (1 unit)*

MYR64.55

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR64.55

*price indicative

RS Stock No.:
616-587
Mfr. Part No.:
1725CR
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Blade Length

250mm

Product Type

Hand Saw

Standards/Approvals

No

Handle Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Mini hacksaw frame is a compact cutting tool designed for precision work in tight spaces. Made from varnished aluminium alloy, it combines lightweight handling with durability. Its ergonomic design and integrated blade adjustment make it ideal for metal, plastic and wood cutting in professional and DIY settings.

Made from varnished aluminium alloy

Integrated blade attachment and tensioning system

Overall length of 250mm for compact handling

Lightweight design with cushioned grip for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy