Subtotal (1 unit)*
MYR97.28
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.28 |
*price indicative
- RS Stock No.:
- 555-704
- Mfr. Part No.:
- 2-15-594
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hand Saw | |
| Blade Length | 380mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hand Saw | ||
Blade Length 380mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Hand Saw features a 0.85 thick C75S steel blade that reduces flex, ensuring maximum power transfer and improved cutting accuracy. Integrated 45° and 90° angle guides in the handle allow for quick and easy marking, making it Ideal for precise and efficient cutting tasks.
On entire handle for better grip, control and comfort
Allows for all hand sizes and sawing styles
