Subtotal (1 unit)*
MYR231.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR231.89 |
*price indicative
- RS Stock No.:
- 470-220
- Mfr. Part No.:
- ASP-AS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 135mm | |
| Saw Blade Type | Bow Saw | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 135mm | ||
Saw Blade Type Bow Saw | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Saw Adapter features a patented quick-fit system to easily adapt pole saws. It is simple to use with a quick fix design that allows easy tool changes. The adapter includes a stainless steel screw for anti-rust protection. It fits pole saws ASP-AS-C33-JT-F, ASP-AS-C36-JT-M, ASP-AS-C39-JT-C, and ASP-AS-C45-JT-C on section poles ASP-1850 and ASP-1850G.
Supplied with ASP pole saws and ASP hook, available as spare part
Easy removal and fitting of the ASP pole saws and ASP hook on the section poles and short telescopic poles
