Subtotal (1 unit)*
MYR107.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 77 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR107.08 |
*price indicative
- RS Stock No.:
- 459-991
- Mfr. Part No.:
- SHARP-INS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 206mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 206mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Bahco Professional high-speed steel sharpeners are designed to resharpen all kinds of knife blades, offering precision and durability for long-lasting sharpness.
Very secure with 2 side protectors to avoid the hand slipping down to the cutting edge of the blade
