AW115 | Starrett 400 mm Hardened Steel Hacksaw Blade | RS
Recently searched

    Starrett 400 mm Hardened Steel Hacksaw Blade

    Subtotal (1 pack of 5 units)**

    MYR5,447.12

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR5,447.12MYR1,089.424

    **price indicative

    RS Stock No.:
    218-482
    Mfr. Part No.:
    AW115
    Manufacturer:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Blade Length

    400 mm

    Saw Blade Type

    Hacksaw Blade

    Width

    32mm

    Blade Thickness

    2mm

    Number of Pieces

    5

    Material

    Hardened Steel

    Related links