AV919 | Starrett 350 mm Hardened Steel Hacksaw Blade | RS
Recently searched

    Starrett 350 mm Hardened Steel Hacksaw Blade

    Subtotal (1 pack of 5 units)**

    MYR2,562.93

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR2,562.93MYR512.586

    **price indicative

    RS Stock No.:
    218-480
    Mfr. Part No.:
    AV919
    Manufacturer:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Saw Blade Type

    Hacksaw Blade

    Blade Length

    350 mm

    Width

    25mm

    Blade Thickness

    1.25mm

    Number of Pieces

    5

    Material

    Hardened Steel

    Related links