AV967 | Starrett 600 mm Hardened Steel Hacksaw Blade | RS
Recently searched

    Starrett 600 mm Hardened Steel Hacksaw Blade

    Subtotal (1 unit)**

    MYR501.67

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR501.67

    **price indicative

    RS Stock No.:
    218-439
    Mfr. Part No.:
    AV967
    Manufacturer:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Saw Blade Type

    Hacksaw Blade

    Blade Length

    600 mm

    Width

    50mm

    Blade Thickness

    2.5mm

    Material

    Hardened Steel

    Number of Pieces

    1

    Related links