AV924 | Starrett 400 mm Hardened Steel Hacksaw Blade | RS
Recently searched

    Starrett 400 mm Hardened Steel Hacksaw Blade

    Subtotal (1 pack of 5 units)**

    MYR4,116.70

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pack(s)
    Per Pack
    Per Unit**
    1 +MYR4,116.70MYR823.34

    **price indicative

    RS Stock No.:
    218-428
    Mfr. Part No.:
    AV924
    Manufacturer:
    Starrett
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Starrett

    Blade Length

    400 mm

    Saw Blade Type

    Hacksaw Blade

    Width

    32mm

    Blade Thickness

    1.6mm

    Number of Pieces

    5

    Material

    Hardened Steel

    Related links