Hozan 22 mm x 124mm Tapered Hand Reamer
- RS Stock No.:
- 171-2466
- Mfr. Part No.:
- K-443
- Manufacturer:
- Hozan
Subtotal (1 unit)*
MYR90.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.24 |
*price indicative
- RS Stock No.:
- 171-2466
- Mfr. Part No.:
- K-443
- Manufacturer:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Flute Type | Tapered | |
| Product Type | Hand Reamer | |
| Overall Length | 124mm | |
| Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Flute Type Tapered | ||
Product Type Hand Reamer | ||
Overall Length 124mm | ||
Diameter 22mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
Adaptive size mmφ:4 to 22
Number of blades:7
Taper angle:12°
Full length:124 mm
Weight:155 g
Related links
- Hozan 12 mm x 124mm Tapered Hand Reamer
- RS PRO 160mm HSS Tapered Hand Reamer
- RS PRO 12 mm x 175mm HSS Tapered Hand Reamer
- Dormer 4 mm x 3.9mm x 93mm High Speed Steel Tapered Square Hand Reamer
- Dormer 0.38 in x 9.53mm x 124mm HSS Spiral Square Hand Reamer
- Dormer 9 mm x 40mm x 124mm HSS Spiral Square Hand Reamer
- Dormer 3 mm x 22.4mm x 80mm HSS Tapered Square Hand Reamer
- Dormer 6 mm x 5.9mm x 135mm HSS Tapered Square Hand Reamer
