Facom Slide Hammer with Metal Handle, 3.2 kg
- RS Stock No.:
- 235-0865
- Mfr. Part No.:
- DCR.IP
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR6,903.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,903.61 |
*price indicative
- RS Stock No.:
- 235-0865
- Mfr. Part No.:
- DCR.IP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Slide Hammer | |
| Product Type | Hammer | |
| Head Weight | 3.2kg | |
| Handle Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Slide Hammer | ||
Product Type Hammer | ||
Head Weight 3.2kg | ||
Handle Material Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom DCR series seized common rail injector slide hammer has dual height slide hammer. It is supplied with adaptors for BOSCH, SIEMENS, DELPHI injectors.
4 Sockets for injector heads 25, 27, 29 and 30 mm
Tool for removing the inside mechanism for BOSCH injectors
Related links
- Facom Slide Hammer, 1.63 kg
- SAM Steel Head Ball-Pein Hammer with Metal Handle, 950 g
- SAM Steel Head Ball-Pein Hammer with Metal Handle, 775 g
- SAM Steel Head Ball-Pein Hammer with Metal Handle, 625 g
- SAM Slide Hammer Puller Kit Tool Kit with Box
- Teng Tools M120010-C 3 Handle with Metal Handle, 480mm Overall
- Bahco 9550N 1 in Socket Wrench with Metal Handle, 640mm Overall
- Bahco NS242-32 1 in Socket Wrench with Metal Handle, 550mm Overall
