Teng Tools Ball-Pein Hammer with Fibreglass Handle, 16 oz
- RS Stock No.:
- 832-270
- Mfr. Part No.:
- HMBP16
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR177.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR177.86 |
*price indicative
- RS Stock No.:
- 832-270
- Mfr. Part No.:
- HMBP16
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Weight | 16oz | |
| Handle Material | Fibreglass | |
| Overall Length | 320mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Weight 16oz | ||
Handle Material Fibreglass | ||
Overall Length 320mm | ||
- COO (Country of Origin):
- TW
The Teng Tools ball pein hammer is an essential tool designed for striking and shaping metal. Its dual-headed design caters to various tasks requiring precision and durability.
Double-headed design features a round pein for shaping and a ball head for striking
Constructed with a Fibre glass shaft for reduced weight and enhanced durability
Rubber-type handle ensures a secure and comfortable grip during use
Face diameter measures 30 mm, suitable for various applications
Net weight of 689 g provides a balance of heft and manageability
Related links
- Teng Tools Ball-Pein Hammer with Fibreglass Handle, 32 oz
- Teng Tools Ball-Pein Hammer with Fibreglass Handle, 24 oz
- RS PRO Steel Head Ball-Pein Hammer with Ash Wood Handle, 16 oz
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 32 oz
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 24 oz
- Teng Tools Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 483 g
- Avit Claw Hammer with Fibreglass Handle, 16 oz
- CK Carbon Steel Head Engineer Hammer with Steel Handle, 16 oz
