RS PRO Carbon Steel Head Hammer with Varnished Ash Wood Handle, 250 g

N

Subtotal (1 unit)*

MYR66.70

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR66.70

*price indicative

RS Stock No.:
736-559
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hammer

Head Weight

250g

Head Material

Carbon Steel

Handle Material

Varnished Ash Wood

Overall Length

295mm

Head Width

88mm

COO (Country of Origin):
IT

RS PRO 250g Carbon Steel Hammer


The RS PRO 250g Carbon Steel Hammer is designed for precision and durability in various industrial applications. With a robust carbon steel head and a varnished ash wood handle, this hammer provides excellent balance and control, making it Ideal for both professional and DIY use.

Features and Benefits


Carbon Steel Head: Ensures durability and long-lasting performance.
Varnished Ash Wood Handle: Offers a comfortable grip and reduces hand fatigue.
250g Head Weight: Provides optimal striking force for precision tasks.
88mm Head Width: Allows for accurate and efficient striking.
295mm Overall Length: Offers excellent reach and control.

Applications


Construction
Carpentry
Metalworking
DIY Projects

Additional Information


This hammer meets industry standards for safety and performance. The varnished finish on the handle enhances grip and protects against wear.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy