Gedore Hammer Handle with Hickory Wood Handle, 1.12 kg

Subtotal (1 unit)*

MYR387.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR387.90

*price indicative

RS Stock No.:
608-541
Mfr. Part No.:
8683530
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Hammer Handle

Head Weight

1.12kg

Handle Material

Hickory Wood

Overall Length

800mm

Standards/Approvals

DIN 5112

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore ROTBAND-PLUS spare handle is expertly designed to enhance the functionality of hammer heads compliant with DIN standards. Crafted from premium hickory, this sturdy handle ensures a secure grip with its solid construction, making it Ideal for both professional and DIY use. The inclusion of a steel sleeve, fixing plate, tapered collar, and wood screw allows for seamless conversion of ordinary hammer heads to the ROTBAND-PLUS standard, promoting versatility and efficiency in your toolkit. This handle measures 800 mm in total length, providing an excellent balance for precise hammering tasks. Whether you’re performing carpentry, construction, or other heavy-duty jobs, this handle meets the necessary specifications to deliver reliable performance every time.

Constructed from Durable hickory for enhanced strength and longevity

Designed for compatibility with all hammer heads according to DIN 1042

Includes essential components such as a steel sleeve and fixing plate for secure installation

Tapered collar and wood screw ensure added stability and effective use

Standard DIN 5112 design enables seamless conversion of various hammer heads

Total length of 800 mm provides an optimal leverage for efficient hammering

Perfect for both professional tradespeople and enthusiastic DIYers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy