Gedore Soft Face with Steel Handle

This image is representative of the product range

Subtotal (1 unit)*

MYR898.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR898.03

*price indicative

RS Stock No.:
602-722
Mfr. Part No.:
8724150
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Hammer Type

Soft Face

Product Type

Soft Face Hammer

Handle Material

Steel

Overall Length

335mm

Head Width

70mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Recoilless hammer is designed for precise and efficient striking with minimal recoil, making it an indispensable tool for professionals and DIY enthusiasts alike. Featuring a robust steel tube handle, this hammer is engineered for durAbility and prolonged use, while its splinter-proof and shatter-proof polyamide heads ensure safe operation even in the most demanding environments. With the Ability to endure extreme temperatures down to -20° C, this tool is ready to tackle tough tasks in varied conditions. Its powder-coated finish not only enhances its aesthetic appeal with a stylish silver hammer-effect but also provides added resistance against wear and tear.

Robust steel tube handle ensures long lasting durability

Splinter proof and shatter proof polyamide heads enhance safety during use

Powder coated with a silver hammer effect enamel for an attractive finish

Efficient striking performance with reduced Recoil for user comfort

Diameter of head at 70 mm allows for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy