Osram 105 W Halogen Airfield Lamp, 50.4mm
- RS Stock No.:
- 778-1781
- Mfr. Part No.:
- 2CMA168261R1000 - 216RPR6
- Manufacturer:
- Osram
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1781
- Mfr. Part No.:
- 2CMA168261R1000 - 216RPR6
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Select all | ||
|---|---|---|
Brand Osram | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Osram 200 W Halogen Airfield Lamp PK30d 30.3V, 13.5 mm
- Amphenol Industrial 200V Wall Mount Residual Current Device, Critical & Safe
- Osram DECOSTAR 51S 20 W Halogen Reflector Lamp GU5.3 12 V, 51mm
- Osram HALOSTAR STARLITE 2000 20 W Halogen Lamp G4 10 mm
- Osram DECOSTAR 51S 35 W Halogen Reflector Lamp GU5.3 12 V, 51mm
- Osram OSRAM ORIGINAL LINE 55 W Halogen Car Bulb P14.5s 9 mm
- Osram HALOSTAR 50 W Halogen Capsule Bulb GY6.35 12 mm
- Philips 250 150 W Halogen Projector Lamp GZ6.35 15V, 50 mm
