DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching, 150 °C, -40 °C, 27V, 2.7 V
- RS Stock No.:
- 222-2768
- Mfr. Part No.:
- AH3281Q-W-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR72.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR2.888 | MYR72.20 | - |
| 50 - 75 | MYR2.83 | MYR70.75 | 2% |
| 100 - 225 | MYR2.619 | MYR65.48 | 9% |
| 250 + | MYR2.566 | MYR64.15 | 11% |
*price indicative
- RS Stock No.:
- 222-2768
- Mfr. Part No.:
- AH3281Q-W-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 27V | |
| Supply Current | 6mA | |
| Actuator Type | Latching | |
| Terminal Type | Surface Mount | |
| Output Type | Direct | |
| Switch Operation | Latching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 27V | ||
Supply Current 6mA | ||
Actuator Type Latching | ||
Terminal Type Surface Mount | ||
Output Type Direct | ||
Switch Operation Latching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
The DiodesZetex Two-wire automotive hall effect unipolar / latch switch integrates self-diagnostics is also high voltage, high sensitivity switch IC and has automotive-compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications.
Battery polarity reverse connection protection
Transient spike voltage protection
Over-temperature shut down and auto-restart
UVLO protection
Temperature range from -40°c to +150°c
Related links
- DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Inverted Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3.8 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Through Hole Open Drain Maintained -40 °C 3 V dc
