Gefran Position Sensor Hole, Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 822-341
- Mfr. Part No.:
- F091426/ GRNFR180180HA13000 0000A10
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
MYR885.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR885.84 |
*price indicative
- RS Stock No.:
- 822-341
- Mfr. Part No.:
- F091426/ GRNFR180180HA13000 0000A10
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 0.5 to 4.5 V | |
| Product Type | Position Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hole, Screw | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | Yes | |
| Standards/Approvals | 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | |
| Series | GRN | |
| Depth | 12.9mm | |
| Length | 41mm | |
| Width | 53.4mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 0.5 to 4.5 V | ||
Product Type Position Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Hole, Screw | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection Yes | ||
Standards/Approvals 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | ||
Series GRN | ||
Depth 12.9mm | ||
Length 41mm | ||
Width 53.4mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise angular measurement across a range of ±180° and is programmable in incremental steps of ±15°, designed for various applications in mobile hydraulics.
Contactless Hall technology ensures minimal wear and almost infinite sensor life
IP67 and IPX9K protection levels offer resilience against water and dust ingress
Multiple output options including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen enhance integration compatibility
Wide operational temperature range of -40°C to +85°C accommodates harsh environments
Related links
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 5 V dc 5V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
