Gefran Position Sensor Hole, Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc

This image is representative of the product range

Subtotal (1 unit)*

MYR766.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR766.21

*price indicative

RS Stock No.:
821-132
Mfr. Part No.:
F091079/ GRNFR060060LA14000 0000A01
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

0.5 to 4.5 V

Product Type

Position Sensor

Body Style

Rotary Position Sensor

Mount Type

Hole, Screw

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

Yes

Minimum Operating Temperature

-40°C

Width

53.4mm

Standards/Approvals

2014/30/EU, IEC 60068-2-6, IEC 60068-2-27

Depth

12.9mm

Length

41mm

Series

GRN

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor delivers precise angle measurement designed for various applications, ensuring reliable performance and enhanced durability across a wide temperature range.

Measurement range of ±180°, with programmable values in ±15° steps

Robust electrical connection options including AMP Superseal and M12 connectors

Designed for harsh environments with high vibration and shock resistance

Exceptional linearity of ±0.5%FS from contactless Hall technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy