Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

MYR959.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR959.89

*price indicative

RS Stock No.:
821-052
Mfr. Part No.:
F070115/ GRADR180180HA23A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor

Output Type

Voltage

Body Style

Rotary

Terminal Type

Connector

Mount Type

Connector Insert

Maximum DC Voltage

36V dc

Switching Frequency

2000Hz

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Depth

54.9mm

Standards/Approvals

IP67

Width

44mm

Series

GRA

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran Hall-effect rotary sensor designed for precise angle measurement, featuring a contactless operation for enhanced durability within various vehicles and applications.

Measurement range of ±180°, programmable in steps of ±15°

Multiple supply voltage options from +5Vdc to +36Vdc

Output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen

Robust construction, rated IP67 and IPX9K for high protection

Operating temperature range from -40°C to +85°C ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy