Gefran Hall Effect Sensor Screw Fixing, 0.5 to 4.5 V Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-039
- Mfr. Part No.:
- F069917/ GRNAR090090LA13000 L000A00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
MYR766.21
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR766.21 |
*price indicative
- RS Stock No.:
- 821-039
- Mfr. Part No.:
- F069917/ GRNAR090090LA13000 L000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 0.5 to 4.5 V | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 17.2mm | |
| Width | 65.4mm | |
| Standards/Approvals | UK | |
| Length | 41mm | |
| Series | GRN | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 0.5 to 4.5 V | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 17.2mm | ||
Width 65.4mm | ||
Standards/Approvals UK | ||
Length 41mm | ||
Series GRN | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise measurement of angles up to ±180°, integrating versatile output options for diverse applications. This device excels in environments requiring reliable positioning and motion detection.
Measurement range up to ±180° with programmable steps for tailored performance
Robust Hall technology ensures durability and longevity, free from wear
Flexible supply voltage compatibility allows integration in various systems
IP67 rating provides superior protection against water and dust ingress
Contactless operation maintains performance integrity over time
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 5 V dc 5V dc
