Baumer Hall Effect Sensor, PNP Output, Barrel Body, 28 V dc 28V
- RS Stock No.:
- 334-765
- Distrelec Article No.:
- 300-79-077
- Mfr. Part No.:
- MHRM 12G5501/S14
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR1,462.31
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,462.31 |
*price indicative
- RS Stock No.:
- 334-765
- Distrelec Article No.:
- 300-79-077
- Mfr. Part No.:
- MHRM 12G5501/S14
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Output Type | PNP | |
| Product Type | Hall Effect Sensor | |
| Body Style | Barrel | |
| Maximum DC Voltage | 28V dc | |
| Maximum Supply Voltage | 28V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Output Type PNP | ||
Product Type Hall Effect Sensor | ||
Body Style Barrel | ||
Maximum DC Voltage 28V dc | ||
Maximum Supply Voltage 28V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Hall sensor features a connector-based design and operates within a temperature range of -40 to 85°C. It supports a switching frequency range of 0 to 15 kHz and operates with a voltage supply of 8 to 28 VDC. With a maximum no-load current consumption of 20 mA, it has a push-pull Output A, no Output B, and an output current of up to 30 mA, ensuring reliable performance in various applications.
Cylindrical threaded
Brass nickel plated housing material
Short circuit protection
Reverse polarity protection
Related links
- Baumer Hall Effect Sensor Panel Barrel Body, 28 V dc 28V dc
- ifm electronic Hall Effect Sensor Cable Barrel Body, 30 V dc 3V
- BALLUFF Hall Effect Sensor Barrel Body, 24 V dc 30V dc
- Festo Hall Effect Sensor Screw Clamp Barrel Body, 30 V dc 24V
- ZF Hall Effect Sensor Panel Barrel Body, 24 V dc 24V
- ifm electronic Hall Effect Sensor Cable Barrel Body, 30 V dc 3V
- ZF Hall Effect Sensor Panel Barrel Body, 30 V dc 24V dc
- RS PRO Hall Effect Sensor Flange Barrel Body, 40 V dc 24V dc
