Kensington A4 Rotary Trimmer Tool, 410 mm Cutting Length

N

Subtotal (1 unit)*

MYR236.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR236.66

*price indicative

RS Stock No.:
853-763
Mfr. Part No.:
90260000
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Trimmer Tool

Sheet Size

A4

Blade Type

Rotary

Cutting Length

410mm

Sheet Capacity

10

Length

410mm

Width

410mm

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington Precision Home Office Paper Trimmer is an essential tool for precise paper cutting, designed for effortless use at home or in the office.

Strong and lightweight design for effortless operation

Easily trims up to 10 sheets of A4 paper at once

Clear-cut guide rail for accurate trimming visibility

Comfortable easy-grip trimmer head ensures user comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy