Molex 213523-1011 Rod Omnidirectional GSM & GPRS Antenna with SMA Connector, LTE

N
Bulk discount available

Subtotal (1 bag of 40 units)*

MYR1,530.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
40 - 160MYR38.264MYR1,530.56
200 +MYR37.116MYR1,484.64

*price indicative

RS Stock No.:
684-423
Mfr. Part No.:
213523-1011
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

LTE

Internal/External

External

Antenna Physical Form

Rod

Frequency Range

698 → 1710 MHz

Antenna Mounting Type

Screw

Connector Type

SMA

Gain

4.8dBi

Lead Length

171.5mm

Connector Gender

Male

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The Molex LTE Cellular Antenna designed for optimal signal reception across a frequency range of 698MHz to 2.7GHz, providing robust performance for cellular applications. This external antenna features a reverse polarity SMA male connector for easy installation and compatibility with various devices. Engineered with a lightweight design of just 14.143 grams, it ensures convenient mounting without compromising structural integrity. With a peak gain of 2.3 dBi at 698 MHz and 4.8 dBi at 1710 MHz, it delivers superior signal strength while maintaining high efficiency. This product is particularly suited for applications requiring reliable mobile connectivity, making it an ideal choice for both residential and commercial uses.

Features linear polarization for enhanced signal integrity and reduced interference
High total efficiency of over 55% at 698 MHz and over 70% at 1710 MHz validates performance in real-world scenarios
Durable PET bag packaging enhances product protection during transport and storage
Designed specifically as an obsolete part, compatible with reverse polarity SMA female receptacles for seamless integration