Bahco P52-SL Crimp Tool

Subtotal (1 unit)*

MYR955.25

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR955.25

*price indicative

RS Stock No.:
460-060
Mfr. Part No.:
P52-SL-20
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Accessory Type

Crimp Tool

Product Type

Grounds Maintenance Accessory

Length

590mm

Series

P52-SL

RoHS Status: Exempt

COO (Country of Origin):
FR

Bahco P52-SL Series Grounds Maintenance Accessory, 590mm Length - P52-SL-20


This grounds maintenance accessory is a crimp tool designed for outdoor upkeep tasks. It serves as a hand tool for securing fittings and fastenings in groundskeeping and landscaping contexts. The item is intended for use where a long-handled implement is preferable to reach or exert leverage during maintenance operations.

Features and Benefits:


• 590mm length delivers extended reach for awkward locations
• Crimping mechanism provides controlled compression for secure joints
• Robust construction offers durability suited to repeated field use

Applications


• Suitable for landscape edging and fence fastening tasks
• Ideal for groundskeeper teams performing outdoor maintenance
• Used with cable and metal fittings in site upkeep operations

What is the primary operational advantage of its length?


The 590mm handle increases leverage and reach, reducing operator bending and improving access to recessed fittings.

How does the tool perform under frequent outdoor use?


The design focuses on durability for repeated field operations, maintaining crimp consistency across multiple cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy