TE Connectivity 1.91 mm Pad
- RS Stock No.:
- 775-692
- Mfr. Part No.:
- 2511418-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 10000 units)*
MYR25,016.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR25,016.39 | MYR2.502 |
*price indicative
- RS Stock No.:
- 775-692
- Mfr. Part No.:
- 2511418-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Brass | |
| Product Type | Pad | |
| Fixing Method | PCB | |
| Current | 6A | |
| Contact Plating | Gold | |
| Height | 1.91mm | |
| Length | 2.99mm | |
| Standards/Approvals | RoHS | |
| Width | 2.99mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Brass | ||
Product Type Pad | ||
Fixing Method PCB | ||
Current 6A | ||
Contact Plating Gold | ||
Height 1.91mm | ||
Length 2.99mm | ||
Standards/Approvals RoHS | ||
Width 2.99mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Contact Pad is a precision-engineered circular electrical contact designed by TE Connectivity for surface-mount applications on printed circuit boards.
Wide operating temperature range between -55C to +125C
Recommended PCB footprint with a minimum diameter of 2.24mm
Related links
- TE Connectivity 1.4 mm Pad
- TE Connectivity 0.8 mm Pad
- TE Connectivity 0.64 mm Pad
- TE Connectivity 1.14 mm Pad
- TE Connectivity 1.91 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 1.91 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B1K91CC
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm, Gap Pad
- RS PRO 100mm Anti-Vibration Mat 5.27 kg/cm² Cork 100 °C -50 °C 100 mm 22 mm Anti-Vibration Isolation Pad
