Makita GA005GZ01 GA Brushless 125 mm
- RS Stock No.:
- 282-4205
- Mfr. Part No.:
- GA005GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
MYR1,854.48
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,854.48 |
*price indicative
- RS Stock No.:
- 282-4205
- Mfr. Part No.:
- GA005GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Switch Type | NVR | |
| Product Type | Grinder | |
| Disc Size | 125mm | |
| Speed | 8500rpm | |
| Vibration Level | 6.5m/s² | |
| Battery Voltage | 40V | |
| Motor Type | Brushless | |
| Spindle Size | M14 | |
| Power Rating | 1.1kW | |
| Overall Length | 410mm | |
| Series | GA | |
| Standards/Approvals | RoHS | |
| Overall Width | 140mm | |
| Overall Height | 168mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Switch Type NVR | ||
Product Type Grinder | ||
Disc Size 125mm | ||
Speed 8500rpm | ||
Vibration Level 6.5m/s² | ||
Battery Voltage 40V | ||
Motor Type Brushless | ||
Spindle Size M14 | ||
Power Rating 1.1kW | ||
Overall Length 410mm | ||
Series GA | ||
Standards/Approvals RoHS | ||
Overall Width 140mm | ||
Overall Height 168mm | ||
- COO (Country of Origin):
- CN
Makita Grinder, 125mm Disc size, 8500rpm Speed - GA005GZ01
This cordless angle grinder is designed for high-performance applications. With a diameter of 125mm, it features a brushless motor that operates at a speed of 8500rpm, making it effective for various metalworking tasks. Its lightweight design enhances usability, allowing users to manoeuvre it efficiently in various environments.
Features & Benefits
• The brushless motor improves longevity and reduces maintenance needs
• The compact design offers better handling and control
• Active Feedback Sensing Technology enhances user safety
• eXtreme Protection Technology provides resistance to dust and water
• Quick-stop feature increases operational safety
• Soft-start function ensures smooth initiation of operation
Applications
• Ideal for grinding and finishing metal surfaces
• Suitable for construction and fabrication tasks
• Can be utilised for deburring and edge preparation
• Effective for automotive repair
• Designed for heavy-duty use in challenging settings
Will it operate safely under high RPM conditions?
The safety features ensure operation at high speeds is dependable.
Is it suitable for use in wet conditions?
Yes, the dust and water resistance makes it appropriate.
Does it require regular maintenance?
The brushless motor minimises the need for maintenance.
