Fuchs Synthetic Grease 380 g CASSIDA Food Safe
- RS Stock No.:
- 308-971
- Mfr. Part No.:
- 600859589
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
MYR79.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 31 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.56 |
*price indicative
- RS Stock No.:
- 308-971
- Mfr. Part No.:
- 600859589
- Manufacturer:
- Fuchs
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
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | CASSIDA | |
| Grease Type | Synthetic | |
| Product Form | Paste | |
| Package Size | 380 g | |
| Food Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name CASSIDA | ||
Grease Type Synthetic | ||
Product Form Paste | ||
Package Size 380 g | ||
Food Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Fuchs cassida grease are high performance extreme pressure lubricants specially developed for the grease lubrication of machinery in the food and beverage processing and packaging industry. They are based on an aluminium complex thickener, synthetic fluids and selected additives chosen for their ability to meet the stringent requirements of the food and beverage industry. Certified by NSF for ISO 21469 and registered by NSF for use where there is potential for incidental food contact. Produced according to FLT Quality Standards.
Noted for their long life
Excellent water resistance
Excellent oxidation and mechanical stability
Excellent corrosion prevention characteristics
Excellent adhesive properties
Neutral odour and taste
Related links
- Fuchs Synthetic Grease 500 g CASSIDA Food Safe
- Rocol Synthetic Grease 380 g Sapphire Premier
- Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- RS PRO Aluminium Complex Bearing Grease 380 g Food Safe
- Rocol Organo Clay Grease 380 g Food Safe
- Rocol Organo Clay Grease 380 g Foodlube Extreme Food Safe
- Fuchs CASSIDA Chain Lubricant Synthetic 22 L Jerry Can Food Safe
- Rocol Lithium Grease 380 g Sapphire Advance 2