Teishin Electric Yellow Grabber Clip, 1.6 mm Tip, 500V dc, 1A
- RS Stock No.:
- 142-971
- Mfr. Part No.:
- C-126-Y
- Manufacturer:
- Teishin Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR12.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 19 October 2026
- Plus 20 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR12.58 |
| 50 + | MYR11.93 |
*price indicative
- RS Stock No.:
- 142-971
- Mfr. Part No.:
- C-126-Y
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Grabber Clip | |
| Colour | Yellow | |
| Current | 1A | |
| Voltage | 500V dc | |
| Contact Material | Phosphor Bronze | |
| Tip Size | 1.6 mm | |
| Insulation Material | Nylon | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Grabber Clip | ||
Colour Yellow | ||
Current 1A | ||
Voltage 500V dc | ||
Contact Material Phosphor Bronze | ||
Tip Size 1.6 mm | ||
Insulation Material Nylon | ||
Length 42mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Teishin Electric Grey Grabber Clip 500V dc, 1A
- Teishin Electric Blue Grabber Clip 500V dc, 1A
- Teishin Electric Black Grabber Clip 500V dc, 1A
- Teishin Electric Green Grabber Clip 500V dc, 1A
- Teishin Electric White Grabber Clip 500V dc, 1A
- Teishin Electric Red Grabber Clip 500V dc, 1A
- Fluke Red 0.25 to 1.5 mm Tip 10A
- Hirschmann Test & Measurement Black Grabber Clip 60V dc 4 mm Socket
