MikroElektronika MIKROE-6816 GNSS & GPS Modules -165 dBm 1605.37 MHz
- RS Stock No.:
- 866-362
- Mfr. Part No.:
- MIKROE-6816
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
MYR481.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR481.17 |
*price indicative
- RS Stock No.:
- 866-362
- Mfr. Part No.:
- MIKROE-6816
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | GNSS & GPS Modules | |
| Number of Channels | 135 | |
| Acquisition Sensitivity | -165dBm | |
| Tracking Sensitivity | -165dBm | |
| Frequency | 1605.37MHz | |
| Height | 5mm | |
| Length | 57.15mm | |
| Interface Type | I2C, SPI, UART | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Protocol | NMEA | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Series | 6816 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type GNSS & GPS Modules | ||
Number of Channels 135 | ||
Acquisition Sensitivity -165dBm | ||
Tracking Sensitivity -165dBm | ||
Frequency 1605.37MHz | ||
Height 5mm | ||
Length 57.15mm | ||
Interface Type I2C, SPI, UART | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Protocol NMEA | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
Series 6816 | ||
- COO (Country of Origin):
- RS
The MikroElektronika GNSS 19 Click is a Compact add-on board designed specifically for multiconstellation GNSS positioning, navigation, and tracking in challenging outdoor environments.
Combines dual-frequency multiconstellation GNSS signals for enhanced accuracy
Offers NMEA data output and raw measurement support for rigorous applications
Includes AGNSS ephemeris injection and local short-term predictions to optimise TTFF
Supports select communication interfaces: I2C, SPI, and UART for versatile connectivity
Related links
- ADAFRUIT INDUSTRIES 746 GPS Module -145 dBm 10 Hz
- Quectel L76-M33 GNSS Module -148 dBm
- Quectel L86-M33 GNSS Module -148 dBm
- DFRobot TEL0138 GPS Receiver 160 dBm
- DFRobot TEL0137 GPS Receiver 160 dBm 1575.42 MHz
- ADAFRUIT INDUSTRIES 1059 GPS Module -145 dBm
- STMicroelectronics TESEO-VIC3DA GPS Module -156 dBm
- STMicroelectronics TESEO-VIC3D GPS Module -156 dBm
