Peak IPEH-003110 Sensor Module 148 dBm 1.575 GHz
- RS Stock No.:
- 734-629
- Mfr. Part No.:
- IPEH-003110
- Manufacturer:
- Peak
N
Subtotal (1 unit)*
MYR2,589.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,589.00 |
*price indicative
- RS Stock No.:
- 734-629
- Mfr. Part No.:
- IPEH-003110
- Manufacturer:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Sensor Module | |
| Number of Channels | 1 | |
| Acquisition Sensitivity | 148dBm | |
| Tracking Sensitivity | 167dBm | |
| Frequency | 1.575GHz | |
| Height | 22mm | |
| Interface Type | CAN | |
| Length | 82mm | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 32V dc | |
| Protocol | GPS | |
| Time to First Fix - Cold Start | 26s | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IPEH | |
| Standards/Approvals | ISO 11898-2 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Sensor Module | ||
Number of Channels 1 | ||
Acquisition Sensitivity 148dBm | ||
Tracking Sensitivity 167dBm | ||
Frequency 1.575GHz | ||
Height 22mm | ||
Interface Type CAN | ||
Length 82mm | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 32V dc | ||
Protocol GPS | ||
Time to First Fix - Cold Start 26s | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IPEH | ||
Standards/Approvals ISO 11898-2 | ||
- COO (Country of Origin):
- DE
The Peak Sensor module designed for the precise determination of position and orientation, integrating Advanced technology with a robust CAN FD connection.
Utilises an NXP LPC54618 microcontroller for efficient data processing
Offers a high-speed CAN connection compliant with ISO 11898-2 standards
Supports an extended temperature range from -40 to +85 °C for versatile applications
Enables programming flexibility through a comprehensive firmware development package
Related links
- Peak IPEH-003105 Module 148 dBm 25 Hz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik GPS Module -148 dBm 1620 MHz
- Quectel L76-M33 GNSS Module -148 dBm
- Quectel L86-M33 GNSS Module -148 dBm
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- Nisshinbo Micro Devices NJG1156PCD-TE1 GPS Module 27 dBm
