Power Adhesives, Natural 13 mm
- RS Stock No.:
- 886-372
- Mfr. Part No.:
- PA5028
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR107.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR107.03 |
*price indicative
- RS Stock No.:
- 886-372
- Mfr. Part No.:
- PA5028
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Nozzle | |
| Length | 13mm | |
| Colour | Natural | |
| Material Compatibility | Steel | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Nozzle | ||
Length 13mm | ||
Colour Natural | ||
Material Compatibility Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Steel Nozzle Cap upgrades your industrial glue gun for maximum durability. This genuine accessory protects your equipment threads from heavy friction and high temperatures.
Built with premium wear resistant steel
Minimises everyday nozzle damage
Extends applicator service life
Perfect for high volume packaging lines
Related links
- Power Adhesives Tec806 Corded Glue Gun Type G - British
- RS PRO Natural Polyamide 66 Cable Clamp Adhesive 13 mm 12.7mm
- Essentra Natural Polyamide 66 Cable Clip Self-Adhesive 12.7 mm 12.7mm 13 mm
- HellermannTyton Natural Cable Tie Mount 13 mm x 19mm x 40 mm
- RS PRO 100mm Anti-Vibration Pad Natural/Neoprene Rubber Blend 100 °C -50 °C 100 mm 13 mm Anti-Vibration Isolation Pad
- Power Adhesives Glues
- Power Adhesives 2000
- Power Adhesives, Transparent 300 mm
