Power Adhesives Tec820 Corded Glue Gun, 12 mm 250 W, Type G - British
- RS Stock No.:
- 762-2398
- Mfr. Part No.:
- TEC820-12-UK2-TVAR-BX1-RS
- Manufacturer:
- Power Adhesives
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-2398
- Mfr. Part No.:
- TEC820-12-UK2-TVAR-BX1-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Hot Melt/Low Melt | |
| Product Type | Glue Gun | |
| Glue Stick Size | 12mm | |
| Heavy Duty | No | |
| Corded/Cordless | Corded | |
| Power Rating | 250W | |
| Plug Type | Type G - British | |
| Model Number | Tec820 | |
| Voltage | 230V | |
| Maximum Operating Temperature | 195°C | |
| Standards/Approvals | No | |
| Series | TEC 820 | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Hot Melt/Low Melt | ||
Product Type Glue Gun | ||
Glue Stick Size 12mm | ||
Heavy Duty No | ||
Corded/Cordless Corded | ||
Power Rating 250W | ||
Plug Type Type G - British | ||
Model Number Tec820 | ||
Voltage 230V | ||
Maximum Operating Temperature 195°C | ||
Standards/Approvals No | ||
Series TEC 820 | ||
Weight 500g | ||
- COO (Country of Origin):
- GB
High Spec Glue Gun TEC820-12 and Glue
The tec 820-12 combining simplicity with quality, an ideal industrial gun to use for most bonding applications.
Adjustable temperature control thermostat, enabling easy adjustment of the operating temperature
Suit different glue formulations and applications - adjustable between 130° → 195°C
H ighly efficient melt chamber gives a fast heat-up time 2-3 minutes
Fitted with a 250W cartridge heater
High glue output in excess of 2.5 kilos per hour
Thin profile gun body with extended nozzle tip improves visibility, allowing accurate glue placement
Adjustable full-hand lever trigger and soft-feel grip
Detachable base stand incorporating a nozzle wrench and storing the thermostat adjustment tool
Illuminated on/off switch
Weight 500g
Designed to use standard 12mm (1/2in) tecbond high performance, hotmelt glue sticks
The tec 820-12 is built to comply with worldwide industrial & electrical safety standards
Covered by full one year warranty
Related links
- Power Adhesives Tec810 Corded Glue Gun Type G - British 3-Pin
- Power Adhesives TEC305 Corded Glue Gun Type G - British
- Power Adhesives Tec806 Corded Glue Gun Type G - British
- Power Adhesives 830-12-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives TEC305 Corded Glue Gun Type C - EU
- Power Adhesives TEC305-12 Corded Glue Gun Type G - British
- Power Adhesives Corded Glue Gun, 12 mm 150 W
- Power Adhesives 830-12-EU2-T195-BX1-RS Corded Glue Gun EU
