Power Adhesives 830-15-EU2-T195-BX1-RS Corded Glue Gun, 15 mm 300 W, EU
- RS Stock No.:
- 886-381
- Mfr. Part No.:
- 830-15-EU2-T195-BX1-RS
- Manufacturer:
- Power Adhesives
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,789.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,789.29 |
*price indicative
- RS Stock No.:
- 886-381
- Mfr. Part No.:
- 830-15-EU2-T195-BX1-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 15mm | |
| Corded/Cordless | Corded | |
| Heavy Duty | Yes | |
| Power Rating | 300W | |
| Plug Type | EU | |
| Model Number | 830-15-EU2-T195-BX1-RS | |
| Voltage | 230V | |
| Melt Rate | 2.5kg/hr | |
| Maximum Operating Temperature | 215°C | |
| Standards/Approvals | CE | |
| Series | 830 | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 15mm | ||
Corded/Cordless Corded | ||
Heavy Duty Yes | ||
Power Rating 300W | ||
Plug Type EU | ||
Model Number 830-15-EU2-T195-BX1-RS | ||
Voltage 230V | ||
Melt Rate 2.5kg/hr | ||
Maximum Operating Temperature 215°C | ||
Standards/Approvals CE | ||
Series 830 | ||
Weight 900g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Temperature Adjustable Hot Melt Applicator tackles diverse industrial and construction tasks. This professional-grade corded tool features an up-to-date cartridge heating system for a Faster warm-up and high manual bead output.
Packaged with interchangeable temperature modules to accurately adjust heat
High melt rate of two point five kilograms per hour
Lightweight nine hundred gram design ensures comfortable operation
Variable temperature output reaches up to 195 degrees Celsius
Related links
- Power Adhesives 830-15-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Tec 810-15 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives 830-12-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 3500-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-12-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives Tec 810-12 Corded Glue Gun Hard Wire 3-Wire
