Schneider Electric Cast Iron Globe Valve VGS211F-40CS, 40 mm Flange 599.8 kPa
- RS Stock No.:
- 459-670
- Mfr. Part No.:
- VGS211F-40CS
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR5,163.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,163.15 |
*price indicative
- RS Stock No.:
- 459-670
- Mfr. Part No.:
- VGS211F-40CS
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connection | 40 mm Flange | |
| Maximum Working Pressure | 599.8 kPa | |
| Body Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connection 40 mm Flange | ||
Maximum Working Pressure 599.8 kPa | ||
Body Material Cast Iron | ||
- COO (Country of Origin):
- IT
The Schneider Electric globe valve is a 2-way globe valve designed for steam applications such as heating, cooling and air handling applications. The valve uses a stainless steel plug for steam up, hot water, chill water, and water with antifreeze additives Stainless Steel plug and seat provides a high pressure differential capability and a low leakage.
Flanged Steam Valve with Full Stainless Trim and PTFE seals for 200 °C service duty
Also suitable for hot and chilled liquid media
Spring loaded PTFE stem seals provides a long leak-free service life
Also suitable for hot and chilled liquid media
Spring loaded PTFE stem seals provides a long leak-free service life
Related links
- Schneider Electric Cast Iron Globe Valve VGS211F-50CS, 50 mm Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-25CS, 25 mm Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS05, 15 mm Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS04, 15 mm Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS03, 15 mm Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-20CS, 20 mm Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-65CS, 65 mm Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-32CS, 32 mm Flange 599.8 kPa

