Schneider Electric Cast Iron Globe Valve VGS211F-15CS03, 15 mm Flange 599.8 kPa

N

Subtotal (1 unit)*

MYR4,461.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,461.57

*price indicative

MY - SEBundle - PDP
RS Stock No.:
459-669
Mfr. Part No.:
VGS211F-15CS03
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connection

15 mm Flange

Maximum Working Pressure

599.8 kPa

Body Material

Cast Iron

COO (Country of Origin):
IT
The Schneider Electric globe valve is a 2-way globe valve designed for steam applications such as heating, cooling and air handling applications. The valve uses a stainless steel plug for steam up, hot water, chill water, and water with antifreeze additives Stainless Steel plug and seat provides a high pressure differential capability and a low leakage.

Flanged Steam Valve with Full Stainless Trim and PTFE seals for 200 °C service duty
Also suitable for hot and chilled liquid media
Spring loaded PTFE stem seals provides a long leak-free service life

Related links