Takachi Electric Industrial TW Series Black ABS Enclosure, Black Lid, 50 x 50 x 15mm

Subtotal (1 unit)*

MYR10.56

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10.56

*price indicative

RS Stock No.:
823-7345
Mfr. Part No.:
TW5-2-5B
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

External Length

50 mm

External Height

15 mm

External Width

50 mm

External Dimensions

50 x 50 x 15mm

Colour

Black

Lid Colour

Black

Shielded

No

Series

TW

Weight

18g

COO (Country of Origin):
JP

Takachi TW /TWN Plastic Enclosure


The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C

Supplied with

Top and bottom cover and 2 or 4 x self-tapping screws.

Related links