Spelsberg TG Series Grey ABS Enclosure, IP66, IP67, Grey Lid, 162 x 90 x 122mm

Subtotal (1 unit)*

MYR137.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR137.89

*price indicative

RS Stock No.:
772-0950
Mfr. Part No.:
10040701
Manufacturer:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

ABS

External Length

162 mm

External Height

90 mm

External Width

122 mm

External Dimensions

162 x 90 x 122mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TG

Number Of Knockouts

0

COO (Country of Origin):
DE

IP67 ABS Enclosure, TG Series


The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.

Features and Benefits


High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately

Typical Applications


Cable/Wire Management Traffic Control

IT/Server

Solar Power Batteries

Food and Beverage Industry

Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's


Can the enclosure be used outside?


Being IP67 rated this enclosure is fully waterproof/weatherproof.


What is Supplied?


Captive Stainless Steel lid screws and a polyurethane gasket as standard.

Related links