RND RND 455 Series Aluminum (Anodized) Aluminium Alloy Enclosure, IP67, Aluminum (anodized) Lid, 262 x 182 x 90mm

Subtotal (1 unit)*

MYR191.31

Add to Basket
Select or type quantity
Last RS stock
  • Final 66 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR191.31

*price indicative

RS Stock No.:
283-2959
Distrelec Article No.:
300-64-681
Mfr. Part No.:
RND 455-00460
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

Aluminium Alloy

External Length

262 mm

External Height

90 mm

External Width

182 mm

External Dimensions

262 x 182 x 90mm

IP Rating

IP67

Colour

Aluminum (Anodized)

Lid Colour

Aluminum (anodized)

Flanged

No

Series

RND 455

COO (Country of Origin):
TW

Related links