Hammond RL Series Light Grey Grey Lid ABS, Plastic Enclosure, IP54, 24.9 mm x 125 mm x 80.01 mm

Subtotal (1 unit)*

MYR23.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23.46

*price indicative

RS Stock No.:
260-2170
Mfr. Part No.:
RL6205
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS, Plastic

External Height

24.9mm

External Length

125mm

Ventilated

No

External Width

80.01mm

IP Rating

IP54

Lid Colour

Grey

Colour

Light Grey

Hazardous Area Certification

No

Series

RL

Standards/Approvals

UL94

Transparent Door

No

COO (Country of Origin):
TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.

P.C. board standoffs are molded into both halves of the enclosure

Designed to meet IP54

All sizes also available in a flanged lid version

Includes four M3 x 25mm self-tapping lid screws

Includes four M2.6 x 6mm self-tapping P.C. board screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy