Hammond Flanged 1591R Series Black Black Lid ABS General Purpose Enclosure, IP54, 31 mm x 112 mm x 62 mm
- RS Stock No.:
- 253-9701
- Mfr. Part No.:
- 1591RBBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
MYR175.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR175.92 |
*price indicative
- RS Stock No.:
- 253-9701
- Mfr. Part No.:
- 1591RBBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 31mm | |
| External Length | 112mm | |
| External Width | 62mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Yes | |
| Series | 1591R | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 31mm | ||
External Length 112mm | ||
External Width 62mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Yes | ||
Series 1591R | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond shielded multipurpose ABS plastic enclosure is ideally suited for vertical mounting of printed circuit boards. The interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings. It is perfect for applications when repetitive assembly and disassembly are required. Coating manufacturer specifies an attenuation of more than 75 db from 1 Mhz. to 1 Ghz.
Designed to meet IP54
Smooth black finish with black screws
Internal side walls include molded in card guides
Related links
- Hammond Flanged 1591 Series Beige Blue IP54, 31 mm x 112 mm x 62 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 59 mm x 120 mm x 120 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 80 mm x 150 mm x 50 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 39 mm x 85 mm x 56 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 25 mm x 100 mm x 50 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 65 mm x 120 mm x 40 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure 61 mm x 191 mm x 110 mm
