Takachi Electric Industrial Aluminium Aluminium Case, 50 x 70 x 100mm
- RS Stock No.:
- 253-2915
- Mfr. Part No.:
- MBC7-4-5
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR42.07
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR42.07 |
*price indicative
- RS Stock No.:
- 253-2915
- Mfr. Part No.:
- MBC7-4-5
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 100 mm | |
| External Height | 50 mm | |
| External Width | 70 mm | |
| External Dimensions | 50 x 70 x 100mm | |
| Range | MBC Series | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 100 mm | ||
External Height 50 mm | ||
External Width 70 mm | ||
External Dimensions 50 x 70 x 100mm | ||
Range MBC Series | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Flanged aluminium box is a case for wall mounting application. The internal surface is unfinished, making conductive and grounding possible. It is suitable for use as a switch box or controller.
Color is metallic silver
Related links
- Takachi Electric Industrial Aluminium Aluminium Case, 50 x 70 x 100mm
- Takachi Electric Industrial Aluminium Aluminium Case, 70 x 70 x 70mm
- Takachi Electric Industrial Aluminium Aluminium Case, 50 x 111 x 175mm
- Takachi Electric Industrial Aluminium Aluminium Case, 50 x 120 x 175mm
- Takachi Electric Industrial Aluminium Aluminium Case, 70 x 80 x 90mm
- Takachi Electric Industrial YM Black Aluminium Instrument Case, 50 x 45 x 30mm
- Takachi Electric Industrial Aluminium Aluminium Case, 70 x 175 x 130mm
- Takachi Electric Industrial Aluminium Aluminium Case, 70 x 110 x 110mm
