Takachi Electric Industrial Aluminium Aluminium Case, 60 x 160 x 250mm

Subtotal (1 unit)*

MYR108.38

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR108.38

*price indicative

RS Stock No.:
253-2890
Mfr. Part No.:
MB16-6-25
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

250 mm

External Height

60 mm

External Width

160 mm

External Dimensions

60 x 160 x 250mm

Range

MB Series

COO (Country of Origin):
JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.

Color is metallic silver
It has detachable top cover

Related links