Takachi Electric Industrial SPCM Series Grey, White Polycarbonate General Purpose Enclosure, 100 mm x 250 mm x 175 mm

Subtotal (1 unit)*

MYR228.09

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.09

*price indicative

RS Stock No.:
252-0144
Mfr. Part No.:
SPCM182510T
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

100mm

External Length

250mm

External Width

175mm

Colour

Grey, White

Hazardous Area Certification

No

Series

SPCM

Weight

745g

Standards/Approvals

RoHS

Transparent Door

Yes

COO (Country of Origin):
JP
The Takachi Electric Industrial POLYCARBONATE BOX with metric knok outs for easy removal for cable entry. It is made of tough polycarbonate material for superior impact resistance. It is available in 21 different sizes with 2 different cover types white grey and transparent. Suitable to be used in a wide range of applications, such as FA control, measurement equipment, network communication and so on.

Suitable to be used as terminal junction box, control box and communication unite

Material is tough polycarbonate for superior impact resistance

It comes in two different color white grey and transparent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy