Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 60 x 100 x 100mm
- RS Stock No.:
- 252-0111
- Mfr. Part No.:
- SPCM101006T
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR67.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.98 |
*price indicative
- RS Stock No.:
- 252-0111
- Mfr. Part No.:
- SPCM101006T
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Polycarbonate | |
| External Length | 100 mm | |
| External Height | 60 mm | |
| External Width | 100 mm | |
| External Dimensions | 60 x 100 x 100mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Polycarbonate | ||
External Length 100 mm | ||
External Height 60 mm | ||
External Width 100 mm | ||
External Dimensions 60 x 100 x 100mm | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial POLYCARBONATE BOX with metric knok outs for easy removal for cable entry. It is made of tough polycarbonate material for superior impact resistance. It is available in 21 different sizes with 2 different cover types white grey and transparent. Suitable to be used in a wide range of applications, such as FA control, measurement equipment, network communication and so on.
Suitable to be used as terminal junction box, control box and communication unite
Material is tough polycarbonate for superior impact resistance
It comes in two different color white grey and transparent
Material is tough polycarbonate for superior impact resistance
It comes in two different color white grey and transparent
Related links
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 60 x 100 x 100mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 60 x 125 x 125mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 60 x 75 x 125mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 60 x 125 x 175mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 100 x 175 x 175mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 100 x 175 x 250mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 100 x 75 x 125mm
- Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 100 x 125 x 175mm
