Takachi Electric Industrial Polycarbonate General Purpose Enclosure, 60 x 125 x 125mm

Subtotal (1 unit)*

MYR77.32

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.32

*price indicative

RS Stock No.:
252-0112
Mfr. Part No.:
SPCM131306G
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Polycarbonate

External Length

125 mm

External Height

60 mm

External Width

125 mm

External Dimensions

60 x 125 x 125mm

COO (Country of Origin):
JP
The Takachi Electric Industrial POLYCARBONATE BOX with metric knok outs for easy removal for cable entry. It is made of tough polycarbonate material for superior impact resistance. It is available in 21 different sizes with 2 different cover types white grey and transparent. Suitable to be used in a wide range of applications, such as FA control, measurement equipment, network communication and so on.

Suitable to be used as terminal junction box, control box and communication unite
Material is tough polycarbonate for superior impact resistance
It comes in two different color white grey and transparent

Related links