Takachi Electric Industrial Acrylic General Purpose Enclosure, 67 x 239 x 239mm
- RS Stock No.:
- 252-0100
- Mfr. Part No.:
- SKL18-7-18
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR290.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR290.68 |
*price indicative
- RS Stock No.:
- 252-0100
- Mfr. Part No.:
- SKL18-7-18
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Acrylic | |
| External Length | 239 mm | |
| External Height | 67 mm | |
| External Width | 239 mm | |
| External Dimensions | 67 x 239 x 239mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Acrylic | ||
External Length 239 mm | ||
External Height 67 mm | ||
External Width 239 mm | ||
External Dimensions 67 x 239 x 239mm | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Clear case comes with adjustable sizes available in 1mm intervals, with width and depth dimensions from 50 to 500 mm, and height from 30 to 500 mm. Usable as a display enclosure for a unique and luxurious outlook. It is curved transparent acrylic case with corner support columns.
Curved transparent acrylic case with corner support columns
Knurled thumb screws for easy hand assembly
Possible to be used in a flat layout, or a standing layout
Knurled thumb screws for easy hand assembly
Possible to be used in a flat layout, or a standing layout
Related links
- Takachi Electric Industrial Acrylic General Purpose Enclosure, 102 x 239 x 239mm
- Takachi Electric Industrial Acrylic General Purpose Enclosure, 77 x 165 x 225mm
- Takachi Electric Industrial Acrylic General Purpose Enclosure, 47 x 165 x 225mm
- Takachi Electric Industrial Acrylic General Purpose Enclosure, 51 x 141 x 141mm
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 80 x 110mm
- Takachi Electric Industrial Aluminium Enclosure, 65 x 237 x 237mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 180 x 80 x 70mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure Grey Lid, 67 x 100 x 35mm
